Solid tantalum capacitor with 3.3µF capacitance and 16V DC voltage rating. Features 10% tolerance, 3.5Ω ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3.2 x 1.6 x 1.6mm A CASE package. Lead-free and RoHS compliant for general-purpose applications.
Vishay 593D335X9016A2TE3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D335X9016A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.