Vishay 593D335X9035C2WE3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 300kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D335X9035C2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.