
Solid tantalum capacitor, 33µF capacitance, 25V voltage rating, and 20% tolerance. Features a 7.3mm x 4.3mm x 2.8mm D case size with a low 200mΩ ESR. Designed for surface mount applications with a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Vishay 593D336X0025D2TE3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D336X0025D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.