
This 33uF tantalum capacitor features a molded construction with a flat profile, measuring 7.3mm in length and 4.3mm in depth. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, with an equivalent series resistance of 200mR and a voltage rating of 25V.
Vishay 593D336X9025D2WE3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D336X9025D2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.