The Vishay TANTAMOUNT 593D 33uF tantalum capacitor features a 1411 package case and is designed for general purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This lead-free capacitor is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Vishay 593D336X96R3B2TE3 technical specifications.
| Capacitance | 33uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D336X96R3B2TE3 to view detailed technical specifications.
No datasheet is available for this part.