
Solid Tantalum Capacitor, 330µF capacitance, 10V voltage rating, and 20% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm with inward leads for surface mount applications. Offers a low 100mΩ ESR and operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for efficient automated assembly.
Vishay 593D337X0010E2TE3 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D337X0010E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.