Vishay 593D337X9004E2TE3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D337X9004E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.