
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 125mΩ ESR, 1.1A ripple current, and 19.8µA leakage current. Operates from -55°C to 125°C. Packaged in a 7343 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm, suitable for surface mount applications. RoHS compliant and lead-free.
Vishay 593D337X96R3D2TE3 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D337X96R3D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
