Solid tantalum capacitor with 4.7µF capacitance and 16V voltage rating. Features 1.5Ω ESR, 6% dissipation factor, and ±20% tolerance. Surface mountable in a B case (3.5 x 2.8 x 1.9mm) with inward leads. Operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Vishay 593D475X0016B2TE3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D475X0016B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.