Vishay 593D475X0020B2TE3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1411 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D475X0020B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.