Solid Tantalum Capacitor, 4.7µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm) with inward L SMD termination. Offers a low ESR of 525mΩ and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Vishay 593D475X9025C8T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 525mR |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 593D475X9025C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.