Solid, polarized tantalum capacitor with 4.7µF capacitance and 35V DC rating. Features a 10% tolerance, 500mΩ ESR, and 1.6µA leakage current. Surface mountable in a 6032 metric case code (2412 imperial), with dimensions of 6mm length, 3.2mm depth, and 2.5mm height. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Vishay 593D475X9035C2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 470uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D475X9035C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.