
Solid, polarized tantalum capacitor for general-purpose applications. Features 4.7µF capacitance with a 20% tolerance and 50V DC rating. Surface mountable in a 2917 (7343 metric) case code, offering 600mΩ ESR and 500mA ripple current. Operating temperature range from -55°C to 125°C, with low leakage current of 2.4µA. RoHS compliant and supplied on tape and reel.
Vishay 593D475X9050D2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D475X9050D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.