Solid tantalum capacitor with 4.7µF capacitance and 50V voltage rating. Features 10% tolerance, 600mΩ ESR, and a maximum operating temperature of 125°C. Encased in a 7343 metric (2917 imperial) SMD package with dimensions of 7.3mm x 4.3mm x 3.1mm. Supplied on tape and reel for automated assembly.
Vishay 593D475X9050D8T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D475X9050D8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.