
Solid tantalum capacitor, 47µF capacitance, 16V voltage rating. Features 300mΩ ESR, 7.5µA leakage current, and 610mA ripple current. Surface mount, 6032 metric case code (2412 imperial), 3.2mm depth, 2.5mm height, 6mm length. Operating temperature range from -55°C to 125°C. RoHS compliant, general purpose, polarized.
Vishay 593D476X9016C2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D476X9016C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.