Solid Tantalum Capacitor, 470µF capacitance, 6.3V voltage rating. Features 100mΩ ESR, 10% tolerance, and 125°C maximum operating temperature. Surface mountable in a 7343-43 (2917) metric/imperial case, measuring 7.3mm x 4.3mm x 4mm. General purpose, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 593D477X96R3E2TE3 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D477X96R3E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.