Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125°C T/R
Vishay 593D477X96R3E2TE35 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | 593D |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 593D477X96R3E2TE35 to view detailed technical specifications.
No datasheet is available for this part.