Vishay 593D686X0016D2T technical specifications.
| Capacitance | 68uF |
| Height | 2.8mm |
| Leakage Current | 10.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D686X0016D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.