This 68uF tantalum capacitor features a molded package with a flat construction, measuring 7.3mm in length and 4.3mm in depth, with a height of 2.8mm. It has an equivalent series resistance of 150mR and a tolerance of 10%. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Vishay 593D686X9016D2WE3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1MV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D686X9016D2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.