Vishay 593D686X9020D2T technical specifications.
| Capacitance | 68uF |
| Package/Case | 7343-31 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 175mR |
| Height | 2.8mm |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D686X9020D2T to view detailed technical specifications.
No datasheet is available for this part.