
Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, 10% tolerance. Features 175mΩ ESR, 13.6µA leakage current, and 930mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-31 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. RoHS compliant and lead-free.
Vishay 593D686X9020D2TE3 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 175mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D686X9020D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
