
Vishay 593D686X9020D2WE3 technical specifications.
| Capacitance | 68uF |
| Package/Case | 7343-31 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D686X9020D2WE3 to view detailed technical specifications.
No datasheet is available for this part.