Solid tantalum capacitor, 10µF capacitance, 20V voltage rating, and 20% tolerance. Features 850mΩ ESR, 2µA leakage current, and 320mA ripple current. Encased in a 4x2.8x1.9mm (1611) SMD package with a maximum operating temperature of 125°C. Surface mountable and RoHS compliant.
Vishay 594D106X0020B2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 850mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D106X0020B2T to view detailed technical specifications.
No datasheet is available for this part.
