Vishay 594D107X0020D2W technical specifications.
| Capacitance | 100uF |
| Package/Case | Conformal Coated |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D107X0020D2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.