
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 250mΩ ESR, 6% dissipation factor, and 580mA ripple current. Operates from -55°C to 125°C. Packaged in a 4x2.8x1.9mm B case (1611/4028) for surface mount applications, supplied on tape and reel.
Vishay 594D107X06R3B2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D107X06R3B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
