Vishay 594D107X9016C8T technical specifications.
| Capacitance | 100uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 594D |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D107X9016C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
