
Solid tantalum capacitor, 100µF capacitance, 16V DC rated voltage, 10% tolerance. Features 75mΩ ESR, 1.41A ripple current, and 16µA leakage current. Operating temperature range from -55°C to 85°C. Surface mount, D case (7343 metric, 2917 imperial) with SMD/SMT termination. Conformal coated, flat construction, lead-free, and RoHS compliant.
Vishay 594D107X9016D2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D107X9016D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
