Solid Tantalum Capacitor, 100µF capacitance, 20V voltage rating, and 10% tolerance. Features 85mΩ ESR, 20µA leakage current, and 1.33A ripple current. Operates from -55°C to 125°C with a dissipation factor of 8%. Surface mountable in a D case (7.5 x 4.3 x 2.8mm) with SMD/SMT termination. Packaged on tape and reel.
Vishay 594D107X9020D2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D107X9020D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
