Vishay 594D107X9020D8T technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 594D |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D107X9020D8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
