
Solid tantalum capacitor, polarized, 1000 µF capacitance with 20% tolerance, rated for 6.3V DC. Features a 2824 surface mount chip package with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 30 mΩ ESR, 63 µA leakage current, and 2.89A ripple current. RoHS compliant and lead-free.
Vishay 594D108X06R3R2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.89A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D108X06R3R2T to view detailed technical specifications.
No datasheet is available for this part.