Vishay 594D108X06W3R2T technical specifications.
| Capacitance | 1mF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D108X06W3R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
