
Solid tantalum capacitor with 120µF capacitance and 20V DC rating. Features 80mΩ ESR, 1.77A ripple current, and a maximum operating temperature of 125°C. Surface mountable in a 2824 (7.2 x 6 x 3.5mm) case with 20% tolerance. Lead-free and RoHS compliant.
Vishay 594D127X0020R2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D127X0020R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
