Vishay 594D127X0020R2W technical specifications.
| Capacitance | 120uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 3.5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D127X0020R2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.