Solid tantalum capacitor, 15µF capacitance, 16V voltage rating, and 20% tolerance. Features a 4028 metric case size (1611 imperial) with a flat construction, measuring 4mm x 2.8mm x 1.9mm. Offers 550mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Designed for surface mount applications with tape and reel packaging.
Vishay 594D156X0016B2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D156X0016B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
