Solid Tantalum Capacitor, 15µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a low ESR of 350mΩ, a maximum operating temperature of 125°C, and a ripple current of 850mA. This surface mount component is housed in a 2824 (7.2 x 6 x 3.5mm) case with pad termination and tape and reel packaging.
Vishay 594D156X0050R8T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 7.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 850mA |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D156X0050R8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
