Vishay 594D156X9035C2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.5mm |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D156X9035C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
