Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 270mΩ ESR, 5.3µA leakage current, and 750mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mountable in a 7.5 x 4.3 x 2.8mm D case (3017 imperial, 7543 metric) with pad SMD termination. Packaged on tape and reel, this lead-free, RoHS compliant component is suitable for general-purpose applications.
Vishay 594D156X9035D2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 270mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D156X9035D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
