Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a low 90mΩ ESR and 1.11A ripple current capability. Operating temperature range from -55°C to 125°C. Surface mountable in a 2812 case code (7.1 x 3.2 x 2.5mm) with flat construction and pad termination. Lead-free and RoHS compliant, packaged in tape and reel.
Vishay 594D157X9010C2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.11A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D157X9010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.