Solid tantalum capacitor, 150µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 75mΩ ESR, 8% dissipation factor, and 15µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 1.41A. Surface mountable in a 2917 package, measuring 7.5 x 4.3 x 2.8mm, supplied on tape and reel. RoHS compliant.
Vishay 594D157X9010D2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 15uA |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D157X9010D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
