Solid tantalum capacitor with 150µF capacitance and 16V voltage rating. Features 10% tolerance, 85mΩ ESR, and 1.33A ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7.5 x 4.3 x 2.8mm D case package. Lead-free and RoHS compliant.
Vishay 594D157X9016D2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D157X9016D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
