
Solid tantalum capacitor, 180µF capacitance, 16V DC rated voltage, 20% tolerance. Features 55mΩ ESR, 8% dissipation factor, and 28.8µA leakage current. Surface mount, 2824 case code, operating temperature range of -55°C to +85°C. RoHS compliant with 2.13A ripple current capability.
Vishay 594D187X0016R2T technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 28.8uA |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D187X0016R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.