This 180uF tantalum capacitor features a conformal coated package and is rated for a maximum operating temperature of 125°C. The capacitor has a tolerance of 20% and an ESR of 55mR. It is available in a surface mount package and is packaged on a tape and reel.
Vishay 594D187X0016R8T technical specifications.
| Capacitance | 180uF |
| Package/Case | Conformal Coated |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D187X0016R8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
