Solid Tantalum Capacitor, 180µF capacitance, 16V voltage rating, 10% tolerance, and 55mΩ ESR. Features a 2824 case size (7.2mm x 6mm x 3.5mm) with surface mount termination. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 2.13A. Packaged in tape and reel.
Vishay 594D187X9016R8T technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 2.13A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D187X9016R8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.