The 594D227X96R3C2W is a 220uF tantalum capacitor with a 6.3V voltage rating and 10% tolerance. It features a 2812 package and is constructed with a flat design. The capacitor has an equivalent series resistance of 80mR and is suitable for general purpose applications. It is surface mountable and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The component is RoHS compliant and packaged in tape and reel.
Vishay 594D227X96R3C2W technical specifications.
| Capacitance | 220uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D227X96R3C2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.