The 594D337X06R3D8T is a solid tantalum capacitor with a capacitance of 330uF and a rated voltage of 6.3VDC. It has a tolerance of 20% and a leakage current of 20.8uA. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a low ESR type.
Vishay 594D337X06R3D8T technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 20.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 594D337X06R3D8T to view detailed technical specifications.
No datasheet is available for this part.