Solid Tantalum Capacitor, 330µF capacitance, 10V voltage rating, and 10% tolerance. Features 45mΩ ESR, 2.36A ripple current, and 33µA leakage current. Operates from -55°C to 125°C in a 2824 (7.2 x 6 x 3.5mm) SMD package. RoHS compliant, general purpose, and supplied on tape and reel.
Vishay 594D337X9010R2T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 33uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D337X9010R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
