
Solid Tantalum Capacitor, 330µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 80mΩ ESR, 1.17A ripple current, and 20.8µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.1mm (L) x 3.2mm (W) x 2.5mm (H). Lead-free and RoHS compliant.
Vishay 594D337X96R3C2T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 20.8uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D337X96R3C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
