
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC voltage rating, and 10% tolerance. Features a low ESR of 60mΩ and a maximum ripple current of 1.58A. Operating temperature range from -55°C to 125°C. Surface mountable with a D case (7.5 x 4.3 x 2.8mm) and SMD/SMT termination. Packaged in tape and reel.
Vishay 594D337X96R3D2T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 20.8uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D337X96R3D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
