Solid tantalum capacitor with 47µF capacitance and 16V voltage rating. Features 20% tolerance, 110mΩ ESR, and 6% dissipation factor. Surface mountable in a 2812 (7.1 x 3.2 x 2.5mm) case, operating from -55°C to 125°C. Designed for general purpose applications with a 1A ripple current capability.
Vishay 594D476X0016C8T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 110mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D476X0016C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
