Solid Tantalum Capacitor, 470µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 50mΩ ESR, 2.24A ripple current, and 29.6µA leakage current. Operates from -55°C to 125°C with a general-purpose construction. Surface mountable in a 2824 case code (7.2 x 6 x 3.5mm), supplied on tape and reel. RoHS compliant.
Vishay 594D477X96R3R2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 29.6uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D477X96R3R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
